Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,264 In Stock | 1 : ¥19.46000 Tray | Tray | Active | 10 F | ±20% | 3.8 V | 500mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | -15°C ~ 70°C | |||
7,879 In Stock | 1 : ¥24.55000 Bulk | Bulk | Active | 30 F | - | 2.7 V | 16mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.102" (28.00mm) | -40°C ~ 85°C | |||
9,216 In Stock | 1 : ¥28.57000 Tray | Tray | Active | 30 F | ±20% | 3.8 V | 260mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | -15°C ~ 70°C | |||
602 In Stock | 1 : ¥43.92000 Tray | Tray | Active | 70 F | ±20% | 3.8 V | 105mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | -15°C ~ 70°C | |||
1,887 In Stock | 1 : ¥27.34000 Tray | Tray | Active | 30 F | ±20% | 3.8 V | 250mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 1.063" (27.00mm) | -15°C ~ 70°C | |||
1,248 In Stock | 1 : ¥37.27000 Tray | Tray | Active | 50 F | ±20% | 3.8 V | 235mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -15°C ~ 70°C | |||
1,612 In Stock | 1 : ¥62.07000 Bulk | Bulk | Active | 100 F | ±5% | 3 V | 10mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 2.421" (61.50mm) | -40°C ~ 65°C | |||
134 In Stock | 1 : ¥90.31000 Strip | Strip | Active | 150 F | ±20% | 3.8 V | 140mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 1.654" (42.00mm) | -25°C ~ 60°C | |||
85 In Stock | 1 : ¥931.82000 Bulk | Bulk | Active | 100 F | - | 12 V | 20mOhm @ 1kHz | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 6.614" L x 1.654" W (168.00mm x 42.00mm) | 3.543" (90.00mm) | -40°C ~ 65°C | |||
199 In Stock | 1 : ¥97.37000 Bulk | Bulk | Active | 100 F | ±20% | 2.5 V | 50mOhm @ 1kHz | 2000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | -25°C ~ 60°C | |||
149 In Stock | 1 : ¥140.31000 Tray | Tray | Active | 750 F | - | 3.8 V | 25mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | -20°C ~ 65°C | |||
83 In Stock 1,500 Factory | 1 : ¥58.62000 Bulk | Bulk | Active | 100 F | -10%, +30% | 3 V | 8mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | -40°C ~ 85°C | |||
55 In Stock | 1 : ¥151.64000 Bulk | Bulk | Active | 220 F | ±20% | 3.8 V | 60mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | -25°C ~ 60°C | |||
25 In Stock | 1 : ¥88.42000 Bulk | Bulk | Active | 100 F | ±20% | 3.8 V | - | 1000 Hrs @ 70°C | Wire Leads | User Defined | Radial, Can | - | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | -15°C ~ 70°C |