Thyristors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Breakover | Voltage - Off State | Voltage - On State | Current - Peak Pulse (8/20µs) | Current - Peak Pulse (10/1000µs) | Current - Hold (Ih) | Number of Elements | Capacitance | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,421 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.37960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15V | 8V | - | 400 A | 100 A | 50 mA | 1 | 75pF | Surface Mount | DO-214AA, SMB | SMB | |||
16,040 In Stock | 1 : ¥12.59000 Cut Tape (CT) 2,500 : ¥5.20860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25V | 6V | 5 V | 400 A | 100 A | 50 mA | 1 | 75pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
5,819 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.60764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40V | 25V | 3 V | 400 A | 100 A | 50 mA | 1 | 61pF | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |