IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥430.74000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 10 A | 20 mW | - | 4.5 µA | 1.89 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY1B | |||
10 In Stock | 1 : ¥1,057.20000 Tray | Tray | Active | Trench Field Stop | Half Bridge Inverter | 1200 V | 225 A | 780 W | 2.15V @ 15V, 150A | 5 mA | 11 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | |||
3 In Stock | 1 : ¥13,075.93000 Tray | Tray | Not For New Designs | Trench Field Stop | Single Switch | 3300 V | 1000 A | - | 3.1V @ 15V, 100A | 5 mA | 190 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
6 In Stock | 1 : ¥921.99000 Tray | Tray | Active | Trench Field Stop | Full Bridge Inverter | 950 V | 130 A | 20 mW | 1.98V @ 15V, 150A | 53 µA | 13 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-EASY3B | |||
16 In Stock | 1 : ¥1,041.19000 Tray | Tray | Active | Trench Field Stop | - | 1200 V | 225 A | - | 2.55V @ 15V, 225A | 1 mA | 13100 pF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
9 In Stock | 1 : ¥1,059.66000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 100 A | 20 mW | 2.15V @ 15V, 50A | 1 mA | 2.8 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 1 : ¥971.66000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1700 V | 150 A | - | 2.3V @ 15V, 150A | 1 mA | 12 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 1 : ¥1,498.45000 Tray | Tray | Active | Trench Field Stop | Single | 1700 V | 620 A | 2250 W | 2.45V @ 15V, 400A | 3 mA | 36 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 1 : ¥8,564.16000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1200 V | 1800 A | 20 mW | 2.15V @ 15V, 1800A | 5 mA | 98.5 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 1 : ¥1,114.01000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter with Brake | 1200 V | 50 A | 20 mW | 1.8V @ 15V, 50A | 10 µA | 11.1 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-ECONO2B | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Trench Field Stop | Three Phase Inverter | 1200 V | 450 A | 20 mW | 2.1V @ 15V, 450A | 3 mA | 27.9 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-ECONOPP |