Wire Wrap
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire Gauge | Conductor Diameter | Length | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Conductor Material | Conductor Plating | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock | 150 : ¥5.31907 Spool | Spool | Active | 28 AWG | 0.013" (0.32mm) | 150' (45.72m) | Ethylene Tetrafluoroethylene (ETFE) | 0.023" (0.58mm) | Copper, Bare | Silver | Green | UL Style 1516/1523 | - | |||
11 In Stock | 1 : ¥380.81000 Spool | Spool | Active | 28 AWG | 0.013" (0.32mm) | 50' (15.24m) | Ethylene Tetrafluoroethylene (ETFE) | 0.023" (0.58mm) | Copper, Bare | Silver | Green | UL Style 1516/1523 | - | |||
19 In Stock | 1 : ¥819.78000 Spool | Spool | Active | 28 AWG | 0.013" (0.32mm) | 150' (45.72m) | Ethylene Tetrafluoroethylene (ETFE) | 0.023" (0.58mm) | Copper, Bare | Silver | White | UL Style 1516/1523 | - | |||
7 In Stock | 1 : ¥819.78000 Spool | Spool | Active | 28 AWG | 0.013" (0.32mm) | 150' (45.72m) | Ethylene Tetrafluoroethylene (ETFE) | 0.023" (0.58mm) | Copper, Bare | Silver | Red | UL Style 1516/1523 | - | |||
3 In Stock | 1 : ¥819.78000 Spool | Spool | Active | 28 AWG | 0.013" (0.32mm) | 150' (45.72m) | Ethylene Tetrafluoroethylene (ETFE) | 0.023" (0.58mm) | Copper, Bare | Silver | Black | - | - | |||
3 In Stock | 1 : ¥819.78000 Spool | Spool | Active | 28 AWG | 0.013" (0.32mm) | 150' (45.72m) | Ethylene Tetrafluoroethylene (ETFE) | 0.023" (0.58mm) | Copper, Bare | Silver | Yellow | UL Style 1516/1523 | - |