IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
322 In Stock | 1 : ¥368.61000 Tube | Tube | Active | Trench Field Stop | Single | 1200 V | 281 A | 1087 W | 2.05V @ 15V, 100A | 100 µA | 9.35 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
177 In Stock | 1 : ¥293.49000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 124 A | 379 W | 2.1V @ 15V, 75A | 200 µA | 4.8 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | ||
643 In Stock | 1 : ¥305.84000 Tube | - | Tube | Active | NPT | Single | 1200 V | 150 A | 660 W | 2.7V @ 15V, 75A | 4 mA | 5.5 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | ||
211 In Stock | 1 : ¥307.71000 Tube | Tube | Active | - | Single | 1200 V | 240 A | 1200 W | 3.2V @ 15V, 120A | 25 µA | - | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B - miniBLOC | |||
260 In Stock | 1 : ¥303.16000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 169 A | 781 W | 2.6V @ 15V, 75A | 100 µA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
195 In Stock | 1 : ¥330.88000 Bulk | Bulk | Active | Trench | Single | 1200 V | 187 A | 890 W | 2.55V @ 15V, 100A | 100 µA | 6.15 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
154 In Stock | 1 : ¥288.07000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 169 A | 781 W | 2.6V @ 15V, 75A | 100 µA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
129 In Stock | 1 : ¥290.40000 Tube | - | Tube | Active | Trench Field Stop | Single Chopper | 1200 V | 68 A | 291 W | 2.8V @ 15V, 50A | 50 µA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
38 In Stock | 1 : ¥302.02000 Bulk | Bulk | Active | Trench | Single | 1200 V | 139 A | 658 W | 2.55V @ 15V, 80A | 100 µA | 4.4 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
7 In Stock | 1 : ¥353.32000 Tube | Tube | Active | PT | Single | 600 V | 300 A | 830 W | 1.5V @ 15V, 100A | 50 µA | 26 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
15 In Stock | 1 : ¥285.03000 Tube | - | Tube | Active | NPT | Single | 1200 V | 116 A | 543 W | 3.2V @ 15V, 85A | 1 mA | 8.4 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
6 In Stock | 1 : ¥345.03000 Tube | - | Tube | Active | - | Single | 1200 V | 60 A | 390 W | 3.4V @ 15V, 50A | 500 µA | 3.45 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 (ISOTOP®) | ||
0 In Stock Check Lead Time | 1 : ¥389.34000 Tube | Tube | Active | PT | Single | 1200 V | 380 A | 1070 W | 1.7V @ 15V, 140A | 25 µA | 8.3 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |