Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237 In Stock | 1 : ¥789.98000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VDC | 3PST-NO (3 Form A) | 7 A | 690VAC - Max | Auxiliary Contacts | Screw Terminal | -25°C ~ 60°C | 19.2 VDC | - | |||
439 In Stock 33 Factory | 1 : ¥839.31000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
83 In Stock | 1 : ¥967.90000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VDC | 3PST-NO (3 Form A) | - | - | Auxiliary Contacts | Screw Terminal | -25°C ~ 60°C | 19.2 VDC | - |