DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,503 In Stock | 1 : ¥122.74000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 32.5dB(A) | 1.44 W | 9000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
829 In Stock | 1 : ¥123.08000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 12.4 CFM (0.347m³/min) | 0.181 in H2O (45.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 28.0dB(A) | 960 mW | 4800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
1,489 In Stock | 1 : ¥136.77000 Box | Box | Active | 5VDC | Square - 45mm L x 45mm H | 10.30mm | 3.5 CFM (0.098m³/min) | 0.560 in H2O (139.5 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 35.5dB(A) | 1.25 W | 5900 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.04 lb (18.14 g) |