Solid State Drives (SSDs), Hard Disk Drives (HDDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Weight | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥1,394.20000 Bulk | Bulk | Active | 2TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - | 147.00mm x 101.85mm x 26.10mm | |||
24 In Stock | 1 : ¥614.73000 Bulk | Bulk | Active | 1TB | Magnetic Disk (HDD) | 2.5" | - | - | 5V | SATA III | - | 5°C ~ 55°C | 4.13 oz (117 g) | 100.45mm x 69.85mm x 9.50mm |