HDKGB13A2A01T | ||
---|---|---|
DigiKey Part Number | 264-HDKGB13A2A01T-ND | |
Manufacturer | ||
Manufacturer Product Number | HDKGB13A2A01T | |
Description | HDD 1TB 2.5" SATAIII 5V 5.4K RPM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Disk (HDD) 1TB SATA III 2.5" 5V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Magnetic Disk (HDD) | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 5°C ~ 55°C | |
Weight | 4.13 oz (117 g) | |
Size / Dimension | 100.45mm x 69.85mm x 9.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥614.73000 | ¥614.73 |
10 | ¥557.06700 | ¥5,570.67 |
25 | ¥537.86040 | ¥13,446.51 |
50 | ¥518.65180 | ¥25,932.59 |
100 | ¥510.96850 | ¥51,096.85 |