HDEPR04GEA51F | ||
---|---|---|
DigiKey Part Number | HDEPR04GEA51F-ND | |
Manufacturer | ||
Manufacturer Product Number | HDEPR04GEA51F | |
Description | 1TB 3.5" SATAIII 5V-12V 7.2K RPM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1TB SATA III 3.5" 5V, 12V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | - | |
Form Factor | 3.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V, 12V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 5°C ~ 55°C | |
Size / Dimension | 147.00mm x 101.85mm x 26.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,084.29000 | ¥1,084.29 |
10 | ¥1,012.00400 | ¥10,120.04 |
25 | ¥975.86120 | ¥24,396.53 |
50 | ¥961.40400 | ¥48,070.20 |