Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,790 In Stock | 1 : ¥3.86000 Bulk | - | Bulk | Active | Signal, Machined | Pin | 22D | 22 AWG | - | - | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | Military | MIL-C-39029 | ||
15,166 In Stock | 1 : ¥5.58000 Bulk | - | Bulk | Active | Signal, Machined | Pin | 20 | 20 AWG | - | - | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | Military | MIL-C-39029 | ||
3,216 In Stock | 1 : ¥5.99000 Bulk | - | Bulk | Active | Signal, Machined | Pin | 20 | 20-24 AWG | - | - | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | Military | MIL-C-39029 | ||
4,191 In Stock | 1 : ¥7.47000 Bulk | - | Bulk | Active | Signal, Machined | Socket | 20 | 20 AWG | - | - | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | Military | MIL-C-39029 | ||
2,275 In Stock | 1 : ¥47.29000 Bulk | - | Bulk | Active | Signal, Machined | Socket | 12 | 12-14 AWG | - | - | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | Military | MIL-C-39029 | ||
0 In Stock Check Lead Time | 1 : ¥28.82000 Bulk | - | Bulk | Active | Signal, Machined | Pin | 12 | 12-14 AWG | - | - | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | Military | MIL-C-39029 |