RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock 700 Factory | 100 : ¥74.60330 Tray | - | Tray | Active | Schottky - Single | 2V | 50 mA | 0.25pF @ 0V, 1MHz | 3Ohm @ 5mA, 1MHz | 100 mW | -65°C ~ 150°C | B10B | B10B | ||
150 In Stock | 25 : ¥138.36040 Tray | - | Tray | Active | Schottky - Single | 1V | 35 mA | 0.12pF @ 0V, 1MHz | - | 100 mW | -65°C ~ 150°C | B10D | B10D | ||
25 In Stock | 25 : ¥177.46320 Tray | - | Tray | Active | Schottky - Single | 1V | 35 mA | 0.1pF @ 0V, 1MHz | - | 100 mW | -65°C ~ 150°C | B10D | B10D | ||
0 In Stock | Active | - | Tray | Active | Schottky - Single | 1V | 35 mA | 0.15pF @ 500mV, 1MHz | - | 100 mW | -65°C ~ 150°C | 0402 (1005 Metric) | 0402 |