MSS30-154-B10B | ||
---|---|---|
DigiKey Part Number | 1465-MSS30-154-B10B-ND | |
Manufacturer | ||
Manufacturer Product Number | MSS30-154-B10B | |
Description | DIODE,SCHOTTKY,BEAM LEAD | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 2V 50 mA 100 mW B10B |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 2V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.25pF @ 0V, 1MHz | |
Resistance @ If, F | 3Ohm @ 5mA, 1MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | B10B | |
Supplier Device Package | B10B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥74.60330 | ¥7,460.33 |
300 | ¥70.94163 | ¥21,282.49 |
500 | ¥66.36470 | ¥33,182.35 |
1,000 | ¥60.87247 | ¥60,872.47 |