Circular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
519 In Stock 190 Factory | 1 : ¥318.03000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Push-Twist | Thermoplastic Polyurethane (TPU) | Green | Coupling Nut | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
75 In Stock 45 Factory | 1 : ¥701.32000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (1), Male Pins (1) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Push-Twist | Thermoplastic Polyurethane (TPU) | Black | Coupling Nut | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Shielded | |||
87 In Stock | 1 : ¥171.82000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (1), Male Pins (1) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic | - | Coupling Nut | IP68 - Dust Tight, Waterproof | Unshielded |