
1438079 | |
|---|---|
DigiKey Part Number | 1438079-ND |
Manufacturer | |
Manufacturer Product Number | 1438079 |
Description | CONN Y-ADPT 5P-5/5P M-F/M INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/5 (2) Male Pins/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Housing Material Thermoplastic Polyurethane (TPU) |
Series | Housing Color Black |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style Distributor Y-Shaped | Shielding Shielded |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 4A |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Voltage Rating 60V |
Shell Size - Insert (Convert From) M12 | Operating Temperature -25°C ~ 90°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) A |
Number of Positions (Convert From) 5 | Orientation (Convert To) A |
Number of Positions (Convert To) 5 (2) | Material Flammability Rating UL94 HB |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥898.37000 | ¥898.37 |










