
1421367 | |
|---|---|
DigiKey Part Number | 1421367-ND |
Manufacturer | |
Manufacturer Product Number | 1421367 |
Description | CONN BASE SZB24 SGL LOCK LATCH M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 B24 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1421367 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M32 |
Series | Size / Dimension 5.669" L x 2.244" W x 3.307" H (144.00mm x 57.00mm x 84.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Features Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP66 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Polyamide (PA), Nylon |
Size B24 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥328.31000 | ¥328.31 |










