Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,122 In Stock | 1 : ¥12.64000 Bulk | Bulk | Not For New Designs | 330 mF | -20%, +80% | 5.5 V | 75Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.197" (5.00mm) | -25°C ~ 70°C | |||
6,248 In Stock | 1 : ¥34.56000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.197" (5.00mm) | -25°C ~ 70°C | |||
7,949 In Stock | 1 : ¥25.20000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.512" (13.00mm) | -25°C ~ 70°C | |||
0 In Stock | 1 : ¥16.42000 Bulk | Bulk | Not For New Designs | 100 mF | -20%, +80% | 5.5 V | 150Ohm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.50mm) | -10°C ~ 85°C |