RSCXJ1045R5F05013U | ||
---|---|---|
DigiKey Part Number | 604-RSCXJ1045R5F05013U-ND | |
Manufacturer | ||
Manufacturer Product Number | RSCXJ1045R5F05013U | |
Description | CAP 100MF -20% +80% 5.5V T/H | |
Customer Reference | ||
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 150Ohm 1000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 150Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -10°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥12.61000 | ¥126.10 |
200 | ¥9.60290 | ¥1,920.58 |
1,000 | ¥6.75588 | ¥6,755.88 |
5,000 | ¥6.27330 | ¥31,366.50 |
10,000 | ¥6.15266 | ¥61,526.60 |