Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,707 In Stock Value Added Item | 1 : ¥3.28000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.110" (2.79mm) | 0.331" (8.40mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | 150V | ||
1,539 In Stock Value Added Item | 1 : ¥5.50000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.141" (3.60mm) | 0.110" (2.79mm) | - | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | 150V |