Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN101PARN-RC

DigiKey Part Number
S5802-10-ND
Manufacturer
Manufacturer Product Number
NRPN101PARN-RC
Description
CONN HEADER R/A 10POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NRPN101PARN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.110" (2.79mm)
Mfr
Insulation Height
0.079" (2.00mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
150V
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.141" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
10¥6.77300¥67.73
100¥5.75510¥575.51
500¥5.13682¥2,568.41
1,000¥4.89154¥4,891.54
5,000¥4.36651¥21,832.55
10,000¥4.15827¥41,582.70
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 40POS 2MM
In-Stock: 2075
Unit Price: ¥19.19000
CONN HEADER R/A 2POS 2MM
In-Stock: 6580
Unit Price: ¥3.64000
CONN HEADER R/A 3POS 2MM
In-Stock: 628
Unit Price: ¥4.22000
CONN HEADER R/A 4POS 2MM
In-Stock: 3141
Unit Price: ¥4.80000
CONN HEADER R/A 5POS 2MM
In-Stock: 2859
Unit Price: ¥5.29000