Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,312 In Stock | 1 : ¥12.31000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
722 In Stock | 1 : ¥13.38000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | - | ||
848 In Stock | 1 : ¥14.28000 Tube | - | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.110" (2.79mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | - | ||
1,671 In Stock | 1 : ¥14.37000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.191" (4.85mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 1,000 : ¥7.36994 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide | 2A | - | ||
0 In Stock Check Lead Time | 1,000 : ¥7.85758 Tube | - | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.110" (2.79mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide | 2A | - |