
NPPN082FFKS-RC | |
|---|---|
DigiKey Part Number | S6010-08-ND |
Manufacturer | |
Manufacturer Product Number | NPPN082FFKS-RC |
Description | CONN HDR 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN082FFKS-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.173" (4.40mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS-108-02-F-DV | Samtec Inc. | 1,845 | MMS-108-02-F-DV-ND | ¥28.28000 | Similar |
| MMS-108-02-F-DV-K-TR | Samtec Inc. | 0 | 612-MMS-108-02-F-DV-K-TR-ND | ¥21.31969 | Similar |
| MMS-108-02-L-DV-A-K-TR | Samtec Inc. | 520 | 612-MMS-108-02-L-DV-A-K-TRCT-ND | ¥40.77000 | Similar |
| MMS-108-02-L-DV-A-P-TR | Samtec Inc. | 1,350 | 612-MMS-108-02-L-DV-A-P-TRCT-ND | ¥43.42000 | Similar |
| MMS-108-02-S-DV | Samtec Inc. | 55 | MMS-108-02-S-DV-ND | ¥37.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 38 | ¥10.93368 | ¥415.48 |
| 114 | ¥10.11623 | ¥1,153.25 |
| 532 | ¥9.07398 | ¥4,827.36 |
| 1,026 | ¥8.66302 | ¥8,888.26 |
| 5,016 | ¥7.74590 | ¥38,853.43 |
| 10,032 | ¥7.37659 | ¥74,001.95 |





