
NRPN082MAMP-RC | |
|---|---|
DigiKey Part Number | S6008-08-ND |
Manufacturer | |
Manufacturer Product Number | NRPN082MAMP-RC |
Description | CONN HEADER SMD 16POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NRPN082MAMP-RC Models |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 150V |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3A-16PA-2SV(71) | Hirose Electric Co Ltd | 46 | H10953-ND | ¥194.76000 | Similar |
| TMMH-108-01-S-DV | Samtec Inc. | 109 | TMMH-108-01-S-DV-ND | ¥246.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 38 | ¥9.66289 | ¥367.19 |
| 114 | ¥8.94175 | ¥1,019.36 |
| 532 | ¥8.02004 | ¥4,266.66 |
| 1,026 | ¥7.65684 | ¥7,855.92 |
| 5,016 | ¥6.84613 | ¥34,340.19 |
| 10,032 | ¥6.51973 | ¥65,405.93 |












