Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥137.02000 Tube | Tube | Active | Backplane | Header, Male Pins and Blades | High Speed | 120 | All | 0.098" (2.50mm) | 8 | 10 | Through Hole | Press-Fit | 80 Single Signal, 40 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
352 In Stock | 1 : ¥161.98000 Tube | Tube | Active | Backplane | Header, Male Pins and Blades | High Speed | 120 | All | 0.098" (2.50mm) | 8 | 10 | Through Hole | Press-Fit | 80 Single Signal, 40 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
1,789 In Stock | 1 : ¥290.71000 Tube | Tube | Active | Daughtercard | Header, Male Pins and Blades | High Speed | 120 | All | 0.098" (2.50mm) | 8 | 10 | Board Edge, Through Hole, Right Angle | Press-Fit | 80 Single Signal, 40 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
277 In Stock | 1 : ¥126.51000 Tube | Tube | Active | Backplane | Header, Male Pins and Blades | High Speed | 120 | All | 0.098" (2.50mm) | 8 | 10 | Through Hole | Press-Fit | 80 Single Signal, 40 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
0 In Stock Check Lead Time | 360 : ¥147.12736 Tube | Tube | Active | Backplane | Header, Male Pins and Blades | High Speed | 120 | All | 0.098" (2.50mm) | 8 | 10 | Through Hole | Press-Fit | 80 Single Signal, 40 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
0 In Stock Check Lead Time | 360 : ¥158.24397 Tube | Tube | Active | - | Header, Male Pins and Blades | High Speed | 120 | All | 0.098" (2.50mm) | 8 | 10 | Through Hole | Press-Fit | 80 Single Signal, 40 Ground | - | Gold | 30.0µin (0.76µm) | - |