6469074-1 | ||
---|---|---|
DigiKey Part Number | A123257-ND | |
Manufacturer | ||
Manufacturer Product Number | 6469074-1 | |
Description | CONN HDR HIGH SPEED 120POS PCB | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 120 Connector Header, Male Pins and Blades Through Hole High Speed | |
Datasheet | Datasheet | |
EDA/CAD Models | 6469074-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | High Speed | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 8 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 80 Single Signal, 40 Ground | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 0.700A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.97000 | ¥161.97 |
20 | ¥158.63350 | ¥3,172.67 |
40 | ¥154.41575 | ¥6,176.63 |
60 | ¥146.82150 | ¥8,809.29 |
100 | ¥132.47590 | ¥13,247.59 |
260 | ¥131.63246 | ¥34,224.44 |
500 | ¥114.75650 | ¥57,378.25 |