Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,765 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1 : ¥6.49000 Tape & Reel (TR) 8,000 : ¥2.97608 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.98mm | 0.038" (0.97mm) | |||
7,785 In Stock | 1 : ¥7.47000 Cut Tape (CT) 8,000 : ¥3.41878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.98mm | 0.038" (0.97mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.64351 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.98mm | 0.038" (0.97mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.64351 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 0.98mm | 0.038" (0.97mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.04152 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.98mm | 0.038" (0.97mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.16000 Cut Tape (CT) 8,000 : ¥3.19822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 0.98mm | 0.038" (0.97mm) | |||
0 In Stock | 1,000 : ¥30.99885 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Receptacle, Center Strip Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 1.23mm | 0.037" (0.95mm) |