DF37NB-20DS-0.4V(75) | |
---|---|
DigiKey Part Number | 26-DF37NB-20DS-0.4V(75)TR-ND - Tape & Reel (TR) 26-DF37NB-20DS-0.4V(75)CT-ND - Cut Tape (CT) 26-DF37NB-20DS-0.4V(75)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NB-20DS-0.4V(75) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NB-20DS-0.4V(75) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥6.03920 | ¥150.98 |
50 | ¥5.91280 | ¥295.64 |
100 | ¥5.65500 | ¥565.50 |
250 | ¥5.14104 | ¥1,285.26 |
500 | ¥4.62692 | ¥2,313.46 |
1,000 | ¥4.11282 | ¥4,112.82 |
2,500 | ¥3.72725 | ¥9,318.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥3.41878 | ¥27,350.24 |
16,000 | ¥3.34167 | ¥53,466.72 |