Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,393 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
318 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | 300 V | - | - | - | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 164 : ¥3.42939 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 164 : ¥3.42939 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 31 : ¥18.17710 Bulk | Bulk | Active | Plug, Male Pins | 5 | 5 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - |