Image for OSTV8055150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTV8055150

DigiKey Part Number
OSTV8055150-ND
Manufacturer
Manufacturer Product Number
OSTV8055150
Description
TERM BLOCK PLUG 5POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
12-24 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
5
Screw Size
M3
Positions Per Level
5
Torque - Screw
0.45 Nm (4.0 Lb-In)
Number of Levels
1
Wire Strip Length
7-8mm
Pitch
0.200" (5.08mm)
Contact Material
Brass
Plug Wire Entry
180°
Housing Material
Thermoplastic
Termination Style
Screw
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
31¥14.16000¥438.96