OSTVM055551 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: ¥23.99097
Datasheet
Image for OSTVM055551 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVM055551

DigiKey Part Number
OSTVM055551-ND
Manufacturer
Manufacturer Product Number
OSTVM055551
Description
TERM BLOCK PLUG 5POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
12-22 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Contact Mating Finish
Zinc
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
5
Material Flammability Rating
UL94 V-0
Positions Per Level
5
Screw Size
M2.5
Number of Levels
1
Torque - Screw
0.4 Nm (3.5 Lb-In)
Pitch
0.200" (5.08mm)
Wire Strip Length
6-7mm
Plug Wire Entry
180°
Contact Material
Steel
Termination Style
Screw - Pressure Clip
Housing Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.587" (14.91mm)
Current - UL
20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1557660000Weidmüller0281-5669-ND¥23.99097Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
32¥14.11313¥451.62