
OSTVK055050 | |
|---|---|
DigiKey Part Number | OSTVK055050-ND |
Manufacturer | |
Manufacturer Product Number | OSTVK055050 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 45° Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Contact Material Brass |
Positions Per Level 5 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.161" (4.10mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.571" (14.50mm) |
Header Orientation 45° | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1769492 | Phoenix Contact | 0 | 1769492-ND | ¥15.23170 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 83 | ¥5.68831 | ¥472.13 |







