Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,296 Marketplace | 1 : ¥192.51000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | Military | MIL-DTL-5015 | 14S-2 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Dust Cap | - | 22A | 200VAC, 250VDC | -55°C ~ 125°C | |||
622 Marketplace | 1 : ¥353.99000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | Military | MIL-DTL-5015 | 14S-2 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Cable Clamp | - | 22A | 200VAC, 250VDC | -55°C ~ 125°C | |||
622 Marketplace | 1 : ¥357.52000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | Military | MIL-DTL-5015 | 14S-2 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Cable Clamp | - | 22A | 200VAC, 250VDC | -55°C ~ 125°C | |||
622 Marketplace | 1 : ¥367.29000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | Military | MIL-DTL-5015 | 14S-2 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Cable Clamp | - | 22A | 200VAC, 250VDC | -55°C ~ 125°C | |||
10 In Stock | 1 : ¥362.28000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | Military | MIL-DTL-5015 | 14S-2 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Cable Clamp | - | 22A | 200VAC, 250VDC | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 50 : ¥169.14540 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | Military | MIL-DTL-5015 | 14S-2 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | - | - | 22A | 200VAC, 250VDC | -55°C ~ 125°C |