4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3101F14S-2P

DigiKey Part Number
1200-1090-ND
Manufacturer
Manufacturer Product Number
MS3101F14S-2P
Description
CONN RCPT MALE 4P SOLDER CUP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
4
Ingress Protection
Environment Resistant
Grade
Military
Features
Cable Clamp
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
14S-2
Voltage Rating
200VAC, 250VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥411.02000¥411.02
10¥349.37400¥3,493.74
25¥327.50840¥8,187.71
50¥311.88960¥15,594.48
100¥297.01860¥29,701.86
250¥278.44944¥69,612.36
Manufacturers Standard Package