Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,529 In Stock | 1 : ¥18.80000 Box | Box | Active | Receptacle, Female Sockets | 8 | DIN (270 Degree) | - | Through Hole | - | Solder | Push-Pull | Keyed | Metal | Iron Sheet | Nickel | Tin | Silver | - | UL94 V-0 | - | Shielded | 1A | 24VDC | - | -20°C ~ 60°C | |||
1,132 In Stock | 1 : ¥18.39000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | DIN (270 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
2,005 In Stock | 1 : ¥35.71000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | DIN (270 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle, Female Sockets | 8 | DIN (270 Degree) | - | Panel Mount | Flange | Solder Eyelet(s) | Push-Pull | Keyed | Metal | Steel | Nickel | Silver | Silver | - | UL94 V-0 | - | Shielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C |