Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
976 In Stock | 1 : ¥100.70000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 12-8 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
148 In Stock | 1 : ¥170.53000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 12-8 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyamide (PA), Nylon | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
25 In Stock | 1 : ¥225.34000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 12-8 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
32 In Stock | 1 : ¥358.96000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 12-8 | - | Crimp and Solder | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥218.37000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 12-8 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥103.73730 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 12-8 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 25 : ¥252.56760 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 12-8 | - | Crimp and Solder | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥265.34160 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 12-8 | - | Crimp and Solder | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥306.72720 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 12-8 | - | Crimp and Solder | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded |