Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,693 In Stock 2,858 Factory | 1 : ¥30.87000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.230" (5.85mm) | 0.151" (3.84mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
2,620 In Stock 49 Factory | 1 : ¥36.61000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
1,615 In Stock 21 Factory | 1 : ¥55.58000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
3,119 In Stock 2,176 Factory | 1 : ¥62.80000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.230" (5.85mm) | 0.151" (3.84mm) | -55°C ~ 125°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
2,428 In Stock 333 Factory | 1 : ¥25.94000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
245 In Stock | 1 : ¥47.29000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Wire Wrap | Push-Pull | Tin | - | Black | 0.100" (2.54mm) | 0.575" (14.61mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
645 In Stock 1,004 Factory | 1 : ¥48.93000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Wire Wrap | Push-Pull | Tin | - | Black | 0.230" (5.85mm) | 0.656" (16.66mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
292 In Stock 293 Factory | 1 : ¥105.65000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Wire Wrap | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.230" (5.85mm) | 0.656" (16.66mm) | -55°C ~ 125°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
38 In Stock | 1 : ¥36.61000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
87 In Stock | 1 : ¥55.58000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
71 In Stock | 1 : ¥93.83000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Wire Wrap | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.100" (2.54mm) | 0.575" (14.61mm) | -55°C ~ 125°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
0 In Stock 189 Factory Check Lead Time | 7 : ¥32.13429 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
0 In Stock 607 Factory Check Lead Time | 1 : ¥117.31000 Bulk | Bulk | Active | Elevated Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - |