Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,683 In Stock 2,304 Factory Value Added Item | 1 : ¥4.52000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
2,082 In Stock 10,000 Factory Value Added Item | 1 : ¥6.65000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
515 In Stock 2,304 Factory Value Added Item | 1 : ¥8.87000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
324 In Stock 2,304 Factory Value Added Item | 1 : ¥8.95000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
628 In Stock 1,805 Factory Value Added Item | 1 : ¥17.57000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.135" (3.43mm) | 0.300" (7.62mm) | 0.060" (1.52mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 5.2A per Contact | - | |||
434 In Stock 1,805 Factory Value Added Item | 1 : ¥17.57000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.170" (4.32mm) | 0.335" (8.51mm) | 0.060" (1.52mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 5.2A per Contact | - | |||
562 In Stock 3,505 Factory Value Added Item | 1 : ¥3.94000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
251 In Stock 2,304 Factory Value Added Item | 1 : ¥4.10000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
219 In Stock 2,304 Factory Value Added Item | 1 : ¥4.10000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 2,304 Factory Value Added Item | 1 : ¥4.43000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
186 In Stock 2,304 Factory Value Added Item | 1 : ¥4.43000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.095" (2.41mm) | 0.300" (7.62mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
361 In Stock 989 Factory Value Added Item | 1 : ¥6.07000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
255 In Stock 2,304 Factory Value Added Item | 1 : ¥6.16000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
535 In Stock 2,304 Factory Value Added Item | 1 : ¥6.24000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
645 In Stock 2,304 Factory Value Added Item | 1 : ¥8.05000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
459 In Stock 2,304 Factory Value Added Item | 1 : ¥8.05000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 2,304 Factory Value Added Item | 1 : ¥4.19000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.115" (2.92mm) | 0.445" (11.30mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 2,304 Factory Value Added Item | 1 : ¥4.84000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.620" (15.75mm) | 0.110" (2.79mm) | 0.830" (21.08mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 2,304 Factory Check Lead Time | 1 : ¥5.58000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.320" (8.13mm) | 0.100" (2.54mm) | - | 0.119" (3.02mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 3,322 Factory Check Lead Time | 1 : ¥5.99000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
0 In Stock 2,304 Factory Value Added Item | 1 : ¥6.40000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.115" (2.92mm) | 0.445" (11.30mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 576 Factory Check Lead Time | 1 : ¥6.49000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.130" (3.30mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock 1,187 Factory Check Lead Time | 1 : ¥7.22000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.700" (17.78mm) | 0.030" (0.76mm) | 0.830" (21.08mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock 902 Factory Value Added Item | 1 : ¥7.39000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥7.47000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.490" (12.45mm) | - | 0.119" (3.02mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |