Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,035 In Stock | 1 : ¥31.44000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 2.46mm ID (0.097") | 0.101" (2.57mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole | Solder | Unshielded | - | - | -20°C ~ 65°C | |||
924 In Stock | 1 : ¥42.77000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 2.46mm ID (0.097") | 0.101" (2.57mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
4,571 In Stock | 1 : ¥31.44000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 2.46mm ID (0.097") | 0.101" (2.57mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
4,350 In Stock | 1 : ¥34.64000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 2.46mm ID (0.097") | 0.101" (2.57mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | - | - | -20°C ~ 65°C | |||
885 In Stock | 1 : ¥39.57000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 2.46mm ID (0.097") | 0.101" (2.57mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole, Right Angle | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C |