Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,028 In Stock | 1 : ¥13.33000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 16-26 AWG | 1.5mm² | Green | -40°C ~ 115°C | - | - | |||
2,879 In Stock | 1 : ¥14.72000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 16-28 AWG | 1.5mm² | Green | -40°C ~ 115°C | Nickel | - | |||
1,274 In Stock | 1 : ¥15.45000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 16-28 AWG | 1.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 158 : ¥4.09063 Bulk | Bulk | Active | Header, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | Vertical | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 158 : ¥4.09063 Bulk | Bulk | Active | Header, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 65 : ¥8.90400 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 125 V | 20-28 AWG | - | - | -30°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥11.09240 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | 10 A | 300 V | 16-28 AWG | - | Green | -30°C ~ 105°C | - | Mating Flange | |||
0 In Stock Check Lead Time | 51 : ¥11.29412 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | 10 A | 300 V | 16-28 AWG | - | Green | -40°C ~ 115°C | Tin | - |