D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87 In Stock | 1 : ¥175.53000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin-Nickel Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥321.66000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Board Edge, Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Board Lock | |||
0 In Stock Check Lead Time | 50 : ¥175.99680 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Mating Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 50 : ¥178.60920 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Board Side (M3); Mating Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 50 : ¥179.35620 Box | Box | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 50 : ¥227.86340 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 30 : ¥268.36167 Box | Box | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 30 : ¥268.36167 Box | Box | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 30 : ¥269.13333 Box | Box | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Board Edge, Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 30 : ¥269.51933 Box | Box | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Board Edge, Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Board Lock | |||
0 In Stock Check Lead Time | 30 : ¥270.41700 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Board Edge, Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Mating Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 30 : ¥270.41700 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Mating Side (M3) | Solder | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Board Lock | |||
0 In Stock Check Lead Time | 30 : ¥276.45933 Box | Box | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Board Edge, Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Mating Side (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Board Lock |