Image for 164A17489X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164A17489X

DigiKey Part Number
164A17489X-ND
Manufacturer
Manufacturer Product Number
164A17489X
Description
CONN D-SUB HD RCPT 62P VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP20
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
60V
Number of Rows
3
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C) High Density
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥195.54640¥9,777.32
Manufacturers Standard Package