Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
860 In Stock | 1 : ¥44.41000 Cut Tape (CT) 2,500 : ¥23.99202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 60 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 1.5mm | 0.045" (1.14mm) | |||
0 In Stock Check Lead Time | 15,000 : ¥6.96207 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 60 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 2mm, 2.3mm | 0.064" (1.64mm) |