
5017450601 | |
|---|---|
DigiKey Part Number | 5017450601-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5017450601 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5017450601 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 2mm, 2.3mm |
Number of Positions 60 | Height Above Board 0.064" (1.64mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥9.06903 | ¥136,035.45 |



