Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,030 In Stock | 1 : ¥19.29000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
231 In Stock | 1 : ¥23.23000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.585" (14.86mm) | 0.140" (3.56mm) | - | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
1,562 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
1,028 In Stock Value Added Item | 1 : ¥13.14000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.212" (5.38mm) | - | 0.355" (9.02mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
550 In Stock Value Added Item | 1 : ¥15.93000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.500" (12.70mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
66 In Stock | 1 : ¥53.12000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 2,400 : ¥6.78881 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.668" (16.97mm) | 0.142" (3.60mm) | 0.940" (23.88mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 2,400 : ¥6.78881 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.234" (5.94mm) | 0.142" (3.60mm) | - | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 2,400 : ¥6.78881 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.231" (5.87mm) | 0.175" (4.45mm) | - | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 2,400 : ¥7.14287 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.890" (22.61mm) | 0.182" (4.62mm) | 1.200" (30.48mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥18.64000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.590" (14.99mm) | 0.172" (4.37mm) | 0.890" (22.61mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥20.77000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.528" (13.41mm) | 0.207" (5.26mm) | - | 0.355" (9.02mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 450 : ¥22.87509 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Value Added Item | 1 : ¥24.55000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.500" (12.70mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥25.70000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 750 : ¥35.70277 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Value Added Item | 1 : ¥39.16000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.212" (5.38mm) | - | 0.355" (9.02mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,500 : ¥39.72731 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.775" (19.69mm) | 0.182" (4.62mm) | - | 0.128" (3.25mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 600 : ¥43.54503 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.480" (12.19mm) | 0.192" (4.88mm) | 0.800" (20.32mm) | 0.500" (12.70mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥59.77000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.500" (12.70mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥63.71000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.500" (12.70mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 900 : ¥65.34623 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Value Added Item | 1 : ¥73.40000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 600 : ¥82.26542 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.585" (14.86mm) | 0.140" (3.56mm) | - | 0.130" (3.30mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Value Added Item | 1 : ¥83.82000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.590" (14.99mm) | 0.172" (4.37mm) | 0.890" (22.61mm) | 0.128" (3.25mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - |