Connector Header Through Hole, Right Angle 15 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026486154

DigiKey Part Number
WM50006-15-ND
Manufacturer
Manufacturer Product Number
0026486154
Description
CONN HEADER R/A 15POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 15 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.528" (13.41mm)
Series
Contact Length - Post
0.207" (5.26mm)
Packaging
Bulk
Insulation Height
0.355" (9.02mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
60.0µin (1.52µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥14.50500¥145.05
100¥11.40890¥1,140.89
500¥9.89112¥4,945.56
1,000¥9.36284¥9,362.84
5,000¥8.36728¥41,836.40
10,000¥8.22509¥82,250.90
Manufacturers Standard Package