Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : ¥697.38000 Bulk | - | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 1.25A | 60W | 3 kV | Industrial, ITE (Commercial) | 90% | -20°C ~ 71°C (With Derating) | PFC, Universal Input | 2.19" L x 2.13" W x 3.58" H (55.6mm x 54.0mm x 90.9mm) | CE, CSA, UL | ||
10 In Stock | 1 : ¥343.97000 Bulk | - | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | Industrial, ITE (Commercial) | 87% | -20°C ~ 71°C (With Derating) | PFC, Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 91.0mm) | CE, CSA, UL | ||
4 In Stock | 1 : ¥538.85000 Bulk | - | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 2.5A | 30W | 3 kV | Industrial, ITE (Commercial) | 90% | -20°C ~ 71°C (With Derating) | PFC, Universal Input | 2.19" L x 1.42" W x 3.58" H (55.6mm x 36.1mm x 90.9mm) | CE, CSA, UL | ||
5 In Stock | 1 : ¥919.24000 Box | - | Box | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 4.2A | 100W | 3 kV | Industrial, ITE (Commercial) | 90% | -20°C ~ 71°C (With Derating) | PFC, Universal Input | 2.19" L x 2.83" W x 3.58" H (55.6mm x 72.0mm x 90.9mm) | CE, CSA, UL |