
89451003 | |
|---|---|
DigiKey Part Number | 966-89451003-ND |
Manufacturer | |
Manufacturer Product Number | 89451003 |
Description | AC/DC DIN RAIL SUPPLY 24V 30W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | 89451003 Models |
Category | Power (Watts) 30W |
Manufacturer Crouzet | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type AC | Operating Temperature -20°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features PFC, Universal Input |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.19" L x 1.42" W x 3.58" H (55.6mm x 36.1mm x 90.9mm) |
Voltage - Output 1 24V | Approval Agency CE, CSA, UL |
Current - Output (Max) 2.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥575.92000 | ¥575.92 |











