Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.5 Sec ~ 240 Hrs Delay 8A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2R08MV1

DigiKey Part Number
966-1828-ND
Manufacturer
Manufacturer Product Number
BM2R08MV1
Description
RELAY TIME DELAY 240HR 8A 250V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.5 Sec ~ 240 Hrs Delay 8A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
DPDT (2 Form C)
Manufacturer
Crouzet
Delay Time
0.5 Sec ~ 240 Hrs
Series
Contact Rating @ Voltage
8A @ 250VAC
Packaging
Box
Voltage - Supply
12 ~ 240VAC/DC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Timing Adjustment Method
Hand Dial
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
Programmable (Multi-Function)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,020.53000¥1,020.53