D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : ¥99.37000 Bag | Bag | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver | |||
186 In Stock | 1 : ¥176.63000 Bag | Bag | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 2-56 | Silver | |||
1,228 In Stock | 1 : ¥80.58000 Bulk | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver | |||
115 In Stock | 1 : ¥110.93000 Box | Box | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver | |||
0 In Stock Check Lead Time | 1,440 : ¥91.71435 Box | Box | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 75° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver | |||
104 In Stock | 1 : ¥103.19000 Bag | Bag | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver | |||
0 In Stock Check Lead Time | 1 : ¥179.35000 Bag | Bag | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 75° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver | |||
0 In Stock Check Lead Time | 450 : ¥119.58991 Bag | Bag | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver | |||
20 In Stock | 1 : ¥126.06000 Bag | Bag | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 75° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver |