749202-2 | ||
---|---|---|
DigiKey Part Number | A23552-ND | |
Manufacturer | ||
Manufacturer Product Number | 749202-2 | |
Description | CONN BACKSHELL 50POS 75DEG SHLD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Two Piece Backshell Connector Silver 75° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 749202-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 75° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.66000 | ¥177.66 |
10 | ¥173.98300 | ¥1,739.83 |
25 | ¥169.35400 | ¥4,233.85 |
50 | ¥161.02480 | ¥8,051.24 |
100 | ¥145.29190 | ¥14,529.19 |
250 | ¥144.36660 | ¥36,091.65 |
500 | ¥125.85800 | ¥62,929.00 |